+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISV0224S05

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 400mA; SMT

Manufacturer: XP POWER

Manufacturer part number:
ISV0224S05
TME Symbol:
ISV0224S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
ISV02
Body dimensions
14.65x14.4x8.95mm
Efficiency
78%
Operating temperature
-40...75°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.99 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISV0224S05
27 in TME stock
Net price for quantities from 1 pcs - 12.57 USDGross price for quantities from 1 pcs - 12.57 USD
Net price for quantities from 5 pcs - 11.24 USDGross price for quantities from 5 pcs - 11.24 USD
Net price for quantities from 30 pcs - 10.47 USDGross price for quantities from 30 pcs - 10.47 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs