+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISX0624S15

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 400mA; SMT; ISX


Manufacturer: XP POWER

Manufacturer part number:
ISX0624S15
TME Symbol:
ISX0624S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
ISX
Body dimensions
25.4x22x10.2mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISX0624S15
0 in TME stock
Net price for quantities from 1 pcs - 33.72 USDGross price for quantities from 1 pcs - 33.72 USD
Net price for quantities from 30 pcs - 30.70 USDGross price for quantities from 30 pcs - 30.70 USD
Net price for quantities from 100 pcs - 29.20 USDGross price for quantities from 100 pcs - 29.20 USD
Net price for quantities from 500 pcs - 27.57 USDGross price for quantities from 500 pcs - 27.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.