+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISX0648S12

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 500mA; SMD16


Manufacturer: XP POWER

Manufacturer part number:
ISX0648S12
TME Symbol:
ISX0648S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
0.5A
Case
SMD16
Mounting
SMT
Manufacturer series
ISX
Body dimensions
25.4x22x10.2mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISX0648S12
0 in TME stock
Net price for quantities from 1 pcs - 40.83 USDGross price for quantities from 1 pcs - 40.83 USD
Net price for quantities from 5 pcs - 38.68 USDGross price for quantities from 5 pcs - 38.68 USD
Net price for quantities from 10 pcs - 36.53 USDGross price for quantities from 10 pcs - 36.53 USD
Net price for quantities from 50 pcs - 34.38 USDGross price for quantities from 50 pcs - 34.38 USD
Net price for quantities from 100 pcs - 30.09 USDGross price for quantities from 100 pcs - 30.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.