+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12.0000006

Enclosure: junction box; X: 44.5mm; Y: 57mm; Z: 25mm; black; CBOX INT


Manufacturer: ITALTRONIC

Manufacturer part number:
12.0000006
TME Symbol:
IT-12.0000006

Specification

Manufacturer
ITALTRONIC
Type of enclosure
junction box
Dimension X
44.5mm
Dimension Y
57mm
Dimension Z
25mm
Body colour
black
Manufacturer series
CBOX INT
Gross weight13.9 g
Certificates
See other products in this category: Junction boxes ITALTRONIC,
See other products from this series.:
*
12.0000006
141 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Packaging method by the manufacturer:Cardboard = 400 pcs