+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100-SDN250S

Test acces: test probe socket; 100-25; soldered; 2.54mm; 6.5A


Manufacturer: QA TECHNOLOGY

Manufacturer part number:
100-SDN250S
TME Symbol:
IT100-S

Specification

Manufacturer
QA TECHNOLOGY
Type of test accessories
test probe socket
Manufacturer series
100-25
Mounting
soldered
Minimum pitch
2.54mm
Current rating
6.5A
Dimensions
Gross weight0.153 g
Certificates
See other products in this category: Test Probes Receptacles QA TECHNOLOGY,
See other products from this series.:
*
100-SDN250S
271 in TME stock
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.49 USDGross price for quantities from 20 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 600 pcs - 0.43 USDGross price for quantities from 600 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs