+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IT2412SA

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 250mA; SIP; THT


Manufacturer: XP POWER

Manufacturer part number:
IT2412SA
TME Symbol:
IT2412SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP
Mounting
THT
Manufacturer series
IT
Body dimensions
26x9.2x12.5mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight5.91 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IT2412SA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.42 USDGross price for quantities from 1 pcs - 28.42 USD
Net price for quantities from 5 pcs - 23.09 USDGross price for quantities from 5 pcs - 23.09 USD
Net price for quantities from 10 pcs - 19.70 USDGross price for quantities from 10 pcs - 19.70 USD
Net price for quantities from 20 pcs - 16.99 USDGross price for quantities from 20 pcs - 16.99 USD
Net price for quantities from 50 pcs - 15.96 USDGross price for quantities from 50 pcs - 15.96 USD
Packaging method by the manufacturer:Tube = 10 pcs