+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IT2415S

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; SIP


Manufacturer: XP POWER

Manufacturer part number:
IT2415S
TME Symbol:
IT2415S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.1A
Case
SIP
Mounting
THT
Manufacturer series
IT
Body dimensions
26x9.2x12.5mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight6.01 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IT2415S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.61 USDGross price for quantities from 1 pcs - 21.61 USD
Net price for quantities from 5 pcs - 19.21 USDGross price for quantities from 5 pcs - 19.21 USD
Net price for quantities from 10 pcs - 17.04 USDGross price for quantities from 10 pcs - 17.04 USD
Net price for quantities from 50 pcs - 16.33 USDGross price for quantities from 50 pcs - 16.33 USD
Packaging method by the manufacturer:
Tube = 10 pcs