+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800068-SF

Transformer: impulse; PCB; 17.6x16.7x11.3mm; Rpri.wind: 3.2Ω


Manufacturer: SCHAFFNER / TE Connectivity

Manufacturer part number:
800068-SF
TME Symbol:
IT248

Specification

Manufacturer
SCHAFFNER / TE Connectivity
Type of transformer
impulse
Mounting
PCB
Body dimensions
17.6x16.7x11.3mm
Primary winding resistance
3.2Ω
Secondary winding resistance
1.6Ω
Max. overload voltage
3.2kV
Operating voltage
750V
Gross weight7.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers SCHAFFNER / TE Connectivity,
*
800068-SF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD