+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800061-SF

Transformer: impulse; PCB; 17.6x16.7x11.3mm; Rpri.wind: 800mΩ


Manufacturer: SCHAFFNER / TE Connectivity

Manufacturer part number:
800061-SF
TME Symbol:
IT255

Specification

Manufacturer
SCHAFFNER / TE Connectivity
Type of transformer
impulse
Mounting
PCB
Body dimensions
17.6x16.7x11.3mm
Primary winding resistance
800mΩ
Secondary winding resistance
800mΩ
Max. overload voltage
4kV
Operating voltage
750V
Gross weight6.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers SCHAFFNER / TE Connectivity,
*
800061-SF
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD