+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITA0512S

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 12VDC; Uout2: -12VDC; SIP; THT


Manufacturer: XP POWER

Manufacturer part number:
ITA0512S
TME Symbol:
ITA0512S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
41.6mA
Output current 2
41.6mA
Case
SIP
Mounting
THT
Manufacturer series
ITA
Body dimensions
19.5x6x10mm
Efficiency
81%
Operating temperature
-40...105°C
Switching frequency
50kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight2.325 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITA0512S
20 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 5 pcs - 6.77 USDGross price for quantities from 5 pcs - 6.77 USD
Net price for quantities from 20 pcs - 6.01 USDGross price for quantities from 20 pcs - 6.01 USD
Net price for quantities from 100 pcs - 5.76 USDGross price for quantities from 100 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs