+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITA25B1RL

Diode: TVS array; 25V; 10A; 300W; bidirectional,common cathode

Manufacturer: STMicroelectronics

Manufacturer part number:
ITA25B1RL
TME Symbol:
ITA25B1RL

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
25V
Max. forward impulse current
10A
Peak pulse power dissipation
0.3kW
Semiconductor structure
bidirectional, common cathode
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
24V
Leakage current
4µA
Number of channels
4
Kind of package
reel, tape
Gross weight0.142 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ITA25B1RL
84 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 125 pcs - 0.86 USDGross price for quantities from 125 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs