+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITB2405S

Converter: DC/DC; 1W; Uin: 24VDC; Uout: 5VDC; Iout: 200mA; SIP; THT


Manufacturer: XP POWER

Manufacturer part number:
ITB2405S
TME Symbol:
ITB2405S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
24V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
ITB
Body dimensions
19.5x6x10mm
Efficiency
81%
Operating temperature
-40...105°C
Switching frequency
50kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight2.3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITB2405S
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 20 pcs - 7.83 USDGross price for quantities from 20 pcs - 7.83 USD
Net price for quantities from 500 pcs - 7.06 USDGross price for quantities from 500 pcs - 7.06 USD
Packaging method by the manufacturer:Tube = 20 pcs