+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ITNA-0235-D103

Transformer: impulse; THT; 2.8mH; -25÷100°C; Trans: 1: 1; 15.2x13mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
ITNA-0235-D103
TME Symbol:
ITNA-0235-D103

Specification

Manufacturer
SCHURTER
Type of transformer
impulse
Mounting
THT
Inductance
2.8mH
Operating temperature
-25...100°C
Gear
1:1
Body dimensions
15.2x13mm
Gross weight3 g
Certificates
See other products in this category: PCB transformers SCHURTER,
*
ITNA-0235-D103
0 in TME stock
No. of pieces (Multiple of: 480)
Minimum order quantity: 960.
Multiple of: 480.
Net price for quantities from 960 pcs - 1.93 USDGross price for quantities from 960 pcs - 1.93 USD