+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITP0312D05

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 5VDC; Uout2: -5VDC; SIP6

Manufacturer: XP POWER

Manufacturer part number:
ITP0312D05
TME Symbol:
ITP0312D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP6
Mounting
THT
Manufacturer series
ITP
Body dimensions
17x10x11.7mm
Efficiency
82%
Operating temperature
-40...75°C
Switching frequency
100kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight3.832 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITP0312D05
4 in TME stock
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 60 pcs - 13.82 USDGross price for quantities from 60 pcs - 13.82 USD
Net price for quantities from 75 pcs - 13.61 USDGross price for quantities from 75 pcs - 13.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs