+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITP0312S05

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 5VDC; Iout: 600mA; SIP6

Manufacturer: XP POWER

Manufacturer part number:
ITP0312S05
TME Symbol:
ITP0312S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP6
Mounting
THT
Manufacturer series
ITP
Body dimensions
17x10x11.7mm
Efficiency
81%
Operating temperature
-40...75°C
Switching frequency
100kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight3.8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITP0312S05
30 in TME stock
Net price for quantities from 1 pcs - 19.47 USDGross price for quantities from 1 pcs - 19.47 USD
Net price for quantities from 5 pcs - 17.30 USDGross price for quantities from 5 pcs - 17.30 USD
Net price for quantities from 15 pcs - 15.46 USDGross price for quantities from 15 pcs - 15.46 USD
Net price for quantities from 60 pcs - 14.82 USDGross price for quantities from 60 pcs - 14.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs