+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITP0324D15

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; SIP6

Manufacturer: XP POWER

Manufacturer part number:
ITP0324D15
TME Symbol:
ITP0324D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP6
Mounting
THT
Manufacturer series
ITP
Body dimensions
17x10x11.7mm
Efficiency
84%
Operating temperature
-40...75°C
Switching frequency
100kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight3.775 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITP0324D15
13 in TME stock
Net price for quantities from 1 pcs - 14.72 USDGross price for quantities from 1 pcs - 14.72 USD
Net price for quantities from 60 pcs - 13.52 USDGross price for quantities from 60 pcs - 13.52 USD
Net price for quantities from 75 pcs - 13.34 USDGross price for quantities from 75 pcs - 13.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs