+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITP0324S05

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 600mA; SIP6; THT

Manufacturer: XP POWER

Manufacturer part number:
ITP0324S05
TME Symbol:
ITP0324S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP6
Mounting
THT
Manufacturer series
ITP
Body dimensions
17x10x11.7mm
Efficiency
82%
Operating temperature
-40...75°C
Switching frequency
100kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight3.775 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITP0324S05
16 in TME stock
Net price for quantities from 1 pcs - 18.55 USDGross price for quantities from 1 pcs - 18.55 USD
Net price for quantities from 5 pcs - 16.48 USDGross price for quantities from 5 pcs - 16.48 USD
Net price for quantities from 15 pcs - 14.73 USDGross price for quantities from 15 pcs - 14.73 USD
Net price for quantities from 60 pcs - 14.12 USDGross price for quantities from 60 pcs - 14.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs