+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITP0324S12

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 250mA; SIP6

Manufacturer: XP POWER

Manufacturer part number:
ITP0324S12
TME Symbol:
ITP0324S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP6
Mounting
THT
Manufacturer series
ITP
Body dimensions
17x10x11.7mm
Efficiency
84%
Operating temperature
-40...75°C
Switching frequency
100kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight3.91 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITP0324S12
7 in TME stock
Net price for quantities from 1 pcs - 14.39 USDGross price for quantities from 1 pcs - 14.39 USD
Net price for quantities from 60 pcs - 13.22 USDGross price for quantities from 60 pcs - 13.22 USD
Net price for quantities from 75 pcs - 13.07 USDGross price for quantities from 75 pcs - 13.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs