+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITP0348D15

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC; SIP6

Manufacturer: XP POWER

Manufacturer part number:
ITP0348D15
TME Symbol:
ITP0348D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP6
Mounting
THT
Manufacturer series
ITP
Body dimensions
17x10.1x11.7mm
Efficiency
80%
Operating temperature
-40...75°C
Switching frequency
100kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITP0348D15
0 in TME stock
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 5 pcs - 19.00 USDGross price for quantities from 5 pcs - 19.00 USD
Net price for quantities from 15 pcs - 15.51 USDGross price for quantities from 15 pcs - 15.51 USD
Net price for quantities from 100 pcs - 13.84 USDGross price for quantities from 100 pcs - 13.84 USD
No. of pieces (Multiplicity: 1)