+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITP0348S3V3

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 700mA; SIP6

Manufacturer: XP POWER

Manufacturer part number:
ITP0348S3V3
TME Symbol:
ITP0348S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
0.7A
Case
SIP6
Mounting
THT
Manufacturer series
ITP
Body dimensions
17x10.1x11.7mm
Efficiency
74%
Operating temperature
-40...75°C
Switching frequency
100kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITP0348S3V3
0 in TME stock
Net price for quantities from 1 pcs - 21.43 USDGross price for quantities from 1 pcs - 21.43 USD
Net price for quantities from 5 pcs - 18.09 USDGross price for quantities from 5 pcs - 18.09 USD
Net price for quantities from 10 pcs - 16.00 USDGross price for quantities from 10 pcs - 16.00 USD
Net price for quantities from 15 pcs - 15.01 USDGross price for quantities from 15 pcs - 15.01 USD
Net price for quantities from 50 pcs - 14.07 USDGross price for quantities from 50 pcs - 14.07 USD
No. of pieces (Multiplicity: 1)