+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITQ2403SA

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 1500mA; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ITQ2403SA
TME Symbol:
ITQ2403SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
1.5A
Case
SIP8
Mounting
THT
Manufacturer series
ITQ
Body dimensions
21.9x9.2x11.1mm
Efficiency
79%
Operating temperature
-40...100°C
Switching frequency
580kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITQ2403SA
10 in TME stock
Net price for quantities from 1 pcs - 24.10 USDGross price for quantities from 1 pcs - 24.10 USD
Net price for quantities from 20 pcs - 21.25 USDGross price for quantities from 20 pcs - 21.25 USD
Net price for quantities from 100 pcs - 20.06 USDGross price for quantities from 100 pcs - 20.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs