+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITQ4812S

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ITQ4812S
TME Symbol:
ITQ4812S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Case
SIP8
Mounting
THT
Manufacturer series
ITQ
Body dimensions
21.9x9.2x11.1mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
580kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight4.19 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITQ4812S
32 in TME stock
Net price for quantities from 1 pcs - 21.73 USDGross price for quantities from 1 pcs - 21.73 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs