+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITQ4815S-H

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC; SIP8


Manufacturer: XP POWER

Manufacturer part number:
ITQ4815S-H
TME Symbol:
ITQ4815S-H

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP8
Mounting
THT
Manufacturer series
ITQ
Body dimensions
21.9x9.2x11.1mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
580kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITQ4815S-H
0 in TME stock
Net price for quantities from 1 pcs - 33.77 USDGross price for quantities from 1 pcs - 33.77 USD
Net price for quantities from 10 pcs - 31.99 USDGross price for quantities from 10 pcs - 31.99 USD
Net price for quantities from 20 pcs - 30.22 USDGross price for quantities from 20 pcs - 30.22 USD
Net price for quantities from 100 pcs - 24.89 USDGross price for quantities from 100 pcs - 24.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.