+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITR0305S12

Converter: DC/DC; 3W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 250mA; SIP4


Manufacturer: XP POWER

Manufacturer part number:
ITR0305S12
TME Symbol:
ITR0305S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP4
Mounting
THT
Manufacturer series
ITR03
Body dimensions
11.8x9.66x7.5mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
70kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.178 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITR0305S12
30 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 40 pcs - 5.97 USDGross price for quantities from 40 pcs - 5.97 USD
Net price for quantities from 120 pcs - 5.92 USDGross price for quantities from 120 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs