+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITR0324S12

Converter: DC/DC; 3W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Iout: 250mA

Manufacturer: XP POWER

Manufacturer part number:
ITR0324S12
TME Symbol:
ITR0324S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP4
Mounting
THT
Manufacturer series
ITR03
Body dimensions
11.8x9.66x7.5mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
70kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.2 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITR0324S12
23 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 40 pcs - 6.16 USDGross price for quantities from 40 pcs - 6.16 USD
Net price for quantities from 120 pcs - 5.87 USDGross price for quantities from 120 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs