+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITU0312D05

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 5VDC; Uout2: -5VDC; SIP6

Manufacturer: XP POWER

Manufacturer part number:
ITU0312D05
TME Symbol:
ITU0312D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP6
Mounting
THT
Manufacturer series
ITU03
Body dimensions
14x14x8.1mm
Efficiency
80%
Operating temperature
-40...80°C
Switching frequency
100kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight3.695 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITU0312D05
25 in TME stock
Net price for quantities from 1 pcs - 16.69 USDGross price for quantities from 1 pcs - 16.69 USD
Net price for quantities from 25 pcs - 15.06 USDGross price for quantities from 25 pcs - 15.06 USD
Net price for quantities from 100 pcs - 14.04 USDGross price for quantities from 100 pcs - 14.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs