+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITU0324D15

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ITU0324D15
TME Symbol:
ITU0324D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Case
SIP8
Mounting
THT
Manufacturer series
ITU03
Body dimensions
14x14x8.1mm
Efficiency
84%
Operating temperature
-40...80°C
Switching frequency
100kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight3.645 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITU0324D15
21 in TME stock
Net price for quantities from 1 pcs - 11.38 USDGross price for quantities from 1 pcs - 11.38 USD
Net price for quantities from 30 pcs - 10.48 USDGross price for quantities from 30 pcs - 10.48 USD
Net price for quantities from 120 pcs - 10.32 USDGross price for quantities from 120 pcs - 10.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs