+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITV0512SA

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 12VDC; Iout: 83.3mA; SIP7; THT

Manufacturer: XP POWER

Manufacturer part number:
ITV0512SA
TME Symbol:
ITV0512SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
12V DC
Output current
83.3mA
Case
SIP7
Mounting
THT
Manufacturer series
ITV
Body dimensions
19.5x6x10mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
50kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITV0512SA
0 in TME stock
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 10.40 USD
Net price for quantities from 10 pcs - 9.91 USDGross price for quantities from 10 pcs - 9.91 USD
Net price for quantities from 20 pcs - 9.36 USDGross price for quantities from 20 pcs - 9.36 USD
Net price for quantities from 100 pcs - 7.71 USDGross price for quantities from 100 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)