+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITV1215SA

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 15VDC; Iout: 66.7mA; SIP7; THT

Manufacturer: XP POWER

Manufacturer part number:
ITV1215SA
TME Symbol:
ITV1215SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
15V DC
Output current
66.7mA
Case
SIP7
Mounting
THT
Manufacturer series
ITV
Body dimensions
19.5x6x10mm
Efficiency
81%
Operating temperature
-40...105°C
Switching frequency
70kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITV1215SA
0 in TME stock
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 10.41 USD
Net price for quantities from 10 pcs - 9.90 USDGross price for quantities from 10 pcs - 9.90 USD
Net price for quantities from 20 pcs - 9.35 USDGross price for quantities from 20 pcs - 9.35 USD
Net price for quantities from 100 pcs - 7.71 USDGross price for quantities from 100 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)