+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITV2415SA

Converter: DC/DC; 1W; Uin: 24VDC; Uout: 15VDC; Iout: 66.7mA; SIP7; THT


Manufacturer: XP POWER

Manufacturer part number:
ITV2415SA
TME Symbol:
ITV2415SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
24V DC
Output voltage
15V DC
Output current
66.7mA
Case
SIP7
Mounting
THT
Manufacturer series
ITV
Body dimensions
19.5x6x10mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
70kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITV2415SA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD
Net price for quantities from 5 pcs - 10.00 USDGross price for quantities from 5 pcs - 10.00 USD
Net price for quantities from 10 pcs - 8.99 USDGross price for quantities from 10 pcs - 8.99 USD
Net price for quantities from 20 pcs - 8.07 USDGross price for quantities from 20 pcs - 8.07 USD
Net price for quantities from 100 pcs - 7.29 USDGross price for quantities from 100 pcs - 7.29 USD