+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITW0524SA

Converter: DC/DC; 1W; Uin: 4.5÷9VDC; Uout: 24VDC; Iout: 42mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
ITW0524SA
TME Symbol:
ITW0524SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...9V DC
Output voltage
24V DC
Output current
42mA
Case
SIP
Mounting
THT
Manufacturer series
ITW
Body dimensions
17x11x7.6mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
550kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight2.83 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITW0524SA
40 in TME stock
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 20 pcs - 8.87 USDGross price for quantities from 20 pcs - 8.87 USD
Net price for quantities from 100 pcs - 8.15 USDGross price for quantities from 100 pcs - 8.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs