+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITW2412S

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC; SIP

Manufacturer: XP POWER

Manufacturer part number:
ITW2412S
TME Symbol:
ITW2412S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SIP
Mounting
THT
Manufacturer series
ITW
Body dimensions
17x11x7.6mm
Efficiency
79%
Operating temperature
-40...105°C
Switching frequency
550kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight2.86 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITW2412S
0 in TME stock
Net price for quantities from 1 pcs - 12.03 USDGross price for quantities from 1 pcs - 12.03 USD
Net price for quantities from 5 pcs - 10.59 USDGross price for quantities from 5 pcs - 10.59 USD
Net price for quantities from 20 pcs - 9.39 USDGross price for quantities from 20 pcs - 9.39 USD
Net price for quantities from 100 pcs - 9.00 USDGross price for quantities from 100 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs