+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITW2412SA

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 83mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
ITW2412SA
TME Symbol:
ITW2412SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
83mA
Case
SIP
Mounting
THT
Manufacturer series
ITW
Body dimensions
17x11x7.6mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
550kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight2.838 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITW2412SA
31 in TME stock
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 5 pcs - 10.00 USDGross price for quantities from 5 pcs - 10.00 USD
Net price for quantities from 20 pcs - 8.88 USDGross price for quantities from 20 pcs - 8.88 USD
Net price for quantities from 100 pcs - 8.51 USDGross price for quantities from 100 pcs - 8.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs