+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITX0512S

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 12VDC; Uout2: -12VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ITX0512S
TME Symbol:
ITX0512S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Case
SIP8
Mounting
THT
Manufacturer series
ITX
Body dimensions
21.85x11.1x9.2mm
Efficiency
84%
Operating temperature
-40...90°C
Switching frequency
1.5MHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight4.12 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITX0512S
2 in TME stock
Net price for quantities from 1 pcs - 47.25 USDGross price for quantities from 1 pcs - 47.25 USD
Net price for quantities from 5 pcs - 45.57 USDGross price for quantities from 5 pcs - 45.57 USD
Net price for quantities from 20 pcs - 43.89 USDGross price for quantities from 20 pcs - 43.89 USD
Net price for quantities from 60 pcs - 42.54 USDGross price for quantities from 60 pcs - 42.54 USD
No. of pieces (Multiplicity: 1)