+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITX0512SA

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 12VDC; Iout: 500mA; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ITX0512SA
TME Symbol:
ITX0512SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output current
0.5A
Case
SIP8
Mounting
THT
Manufacturer series
ITX
Body dimensions
21.85x11.1x9.2mm
Efficiency
84%
Operating temperature
-40...90°C
Switching frequency
1.5MHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITX0512SA
0 in TME stock
Net price for quantities from 1 pcs - 23.55 USDGross price for quantities from 1 pcs - 23.55 USD
Net price for quantities from 20 pcs - 21.52 USDGross price for quantities from 20 pcs - 21.52 USD
Net price for quantities from 100 pcs - 19.79 USDGross price for quantities from 100 pcs - 19.79 USD
No. of pieces (Multiplicity: 1)