+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITX1205S

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ITX1205S
TME Symbol:
ITX1205S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.6A
Output current 2
0.6A
Case
SIP8
Mounting
THT
Manufacturer series
ITX
Body dimensions
21.85x11.1x9.2mm
Efficiency
82%
Operating temperature
-40...90°C
Switching frequency
1.5MHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight4.18 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITX1205S
8 in TME stock
Net price for quantities from 1 pcs - 26.09 USDGross price for quantities from 1 pcs - 26.09 USD
Net price for quantities from 10 pcs - 24.18 USDGross price for quantities from 10 pcs - 24.18 USD
Net price for quantities from 100 pcs - 22.26 USDGross price for quantities from 100 pcs - 22.26 USD
Net price for quantities from 1000 pcs - 22.09 USDGross price for quantities from 1000 pcs - 22.09 USD
No. of pieces (Multiplicity: 1)