+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITX1209SA

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 9VDC; Iout: 666mA; SIP8; THT

Manufacturer: XP POWER

Manufacturer part number:
ITX1209SA
TME Symbol:
ITX1209SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
9V DC
Output current
0.666A
Case
SIP8
Mounting
THT
Manufacturer series
ITX
Body dimensions
21.85x11.1x9.2mm
Efficiency
84%
Operating temperature
-40...90°C
Switching frequency
1.5MHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITX1209SA
0 in TME stock
Net price for quantities from 1 pcs - 22.20 USDGross price for quantities from 1 pcs - 22.20 USD
Net price for quantities from 20 pcs - 20.72 USDGross price for quantities from 20 pcs - 20.72 USD
Net price for quantities from 100 pcs - 19.56 USDGross price for quantities from 100 pcs - 19.56 USD
No. of pieces (Multiplicity: 1)