+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITX2403SA

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 1.3A; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ITX2403SA
TME Symbol:
ITX2403SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
1.3A
Case
SIP8
Mounting
THT
Manufacturer series
ITX
Body dimensions
21.85x11.1x9.2mm
Efficiency
78%
Operating temperature
-40...90°C
Switching frequency
1.5MHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITX2403SA
0 in TME stock
Net price for quantities from 1 pcs - 23.55 USDGross price for quantities from 1 pcs - 23.55 USD
Net price for quantities from 20 pcs - 21.52 USDGross price for quantities from 20 pcs - 21.52 USD
Net price for quantities from 100 pcs - 20.42 USDGross price for quantities from 100 pcs - 20.42 USD
No. of pieces (Multiplicity: 1)