+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ITZ0924S24

Converter: DC/DC; 9W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 375mA; SIP8


Manufacturer: XP POWER

Manufacturer part number:
ITZ0924S24
TME Symbol:
ITZ0924S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
9W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
0.375A
Case
SIP8
Mounting
THT
Manufacturer series
ITZ
Body dimensions
21.9x9.6x11.2mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
500kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight7.31 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITZ0924S24
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.85 USDGross price for quantities from 1 pcs - 27.85 USD
Net price for quantities from 20 pcs - 25.60 USDGross price for quantities from 20 pcs - 25.60 USD
Net price for quantities from 100 pcs - 24.07 USDGross price for quantities from 100 pcs - 24.07 USD
Packaging method by the manufacturer:
Tube = 20 pcs