+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IU1212SA

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 167mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IU1212SA
TME Symbol:
IU1212SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.167A
Case
SIP
Mounting
THT
Manufacturer series
IU
Body dimensions
21.85x10.6x9.2mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IU1212SA
0 in TME stock
Net price for quantities from 1 pcs - 12.71 USDGross price for quantities from 1 pcs - 12.71 USD
Net price for quantities from 20 pcs - 11.73 USDGross price for quantities from 20 pcs - 11.73 USD
Net price for quantities from 500 pcs - 10.50 USDGross price for quantities from 500 pcs - 10.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs