+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IU1224SA

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 24VDC; Iout: 83mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IU1224SA
TME Symbol:
IU1224SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
24V DC
Output current
83mA
Case
SIP
Mounting
THT
Manufacturer series
IU
Body dimensions
21.85x10.6x9.2mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.08 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IU1224SA
0 in TME stock
Net price for quantities from 1 pcs - 15.08 USDGross price for quantities from 1 pcs - 15.08 USD
Net price for quantities from 5 pcs - 13.28 USDGross price for quantities from 5 pcs - 13.28 USD
Net price for quantities from 20 pcs - 11.70 USDGross price for quantities from 20 pcs - 11.70 USD
Net price for quantities from 100 pcs - 11.48 USDGross price for quantities from 100 pcs - 11.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs