+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IU2403SA

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 500mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IU2403SA
TME Symbol:
IU2403SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SIP
Mounting
THT
Manufacturer series
IU
Body dimensions
21.85x10.6x9.2mm
Efficiency
70%
Operating temperature
-40...85°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.1 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IU2403SA
6 in TME stock
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
Net price for quantities from 20 pcs - 11.30 USDGross price for quantities from 20 pcs - 11.30 USD
Net price for quantities from 100 pcs - 10.39 USDGross price for quantities from 100 pcs - 10.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs