+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IU2424SA

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 24VDC; Iout: 83mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IU2424SA
TME Symbol:
IU2424SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
24V DC
Output current
83mA
Case
SIP
Mounting
THT
Manufacturer series
IU
Body dimensions
21.85x10.6x9.2mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight3.98 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IU2424SA
9 in TME stock
Net price for quantities from 1 pcs - 12.35 USDGross price for quantities from 1 pcs - 12.35 USD
Net price for quantities from 5 pcs - 10.86 USDGross price for quantities from 5 pcs - 10.86 USD
Net price for quantities from 20 pcs - 9.58 USDGross price for quantities from 20 pcs - 9.58 USD
Net price for quantities from 100 pcs - 9.17 USDGross price for quantities from 100 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs