+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IU4805SA

Converter: DC/DC; 2W; Uin: 36÷72VDC; Uout: 5VDC; Iout: 400mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IU4805SA
TME Symbol:
IU4805SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
36...72V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP
Mounting
THT
Manufacturer series
IU
Body dimensions
21.85x10.6x9.2mm
Efficiency
74%
Operating temperature
-40...85°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IU4805SA
0 in TME stock
Net price for quantities from 1 pcs - 15.42 USDGross price for quantities from 1 pcs - 15.42 USD
Net price for quantities from 5 pcs - 13.80 USDGross price for quantities from 5 pcs - 13.80 USD
Net price for quantities from 20 pcs - 12.19 USDGross price for quantities from 20 pcs - 12.19 USD
Net price for quantities from 100 pcs - 11.67 USDGross price for quantities from 100 pcs - 11.67 USD
No. of pieces (Multiplicity: 1)