+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IU4809SA

Converter: DC/DC; 2W; Uin: 36÷72VDC; Uout: 9VDC; Iout: 222mA; SIP8

Manufacturer: XP POWER

Manufacturer part number:
IU4809SA
TME Symbol:
IU4809SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
36...72V DC
Output voltage
9V DC
Output current
0.222A
Case
SIP8
Mounting
THT
Manufacturer series
IU
Body dimensions
21.85x9.2x10.6mm
Efficiency
78%
Operating temperature
-40...85°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Gross weight6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IU4809SA
0 in TME stock
Net price for quantities from 1 pcs - 15.72 USDGross price for quantities from 1 pcs - 15.72 USD
Net price for quantities from 5 pcs - 13.75 USDGross price for quantities from 5 pcs - 13.75 USD
Net price for quantities from 10 pcs - 12.36 USDGross price for quantities from 10 pcs - 12.36 USD
Net price for quantities from 20 pcs - 11.74 USDGross price for quantities from 20 pcs - 11.74 USD
No. of pieces (Multiplicity: 1)