+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IV0505S

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 5VDC; Uout2: -5VDC; Iout: 100mA

Manufacturer: XP POWER

Manufacturer part number:
IV0505S
TME Symbol:
IV0505S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP
Mounting
THT
Manufacturer series
IV
Body dimensions
19.5x6x9.5mm
Efficiency
75%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IV0505S
0 in TME stock
Net price for quantities from 1 pcs - 9.83 USDGross price for quantities from 1 pcs - 9.83 USD
Net price for quantities from 5 pcs - 8.75 USDGross price for quantities from 5 pcs - 8.75 USD
Net price for quantities from 20 pcs - 7.75 USDGross price for quantities from 20 pcs - 7.75 USD
Net price for quantities from 105 pcs - 7.43 USDGross price for quantities from 105 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 21 pcs