+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IV120450

Sensor: inductive; OUT: NO/NC; M12; Connection: M12,cables; 2m; IP65

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IV120450
TME Symbol:
IV120450

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
NO/NC
Switch housing
M12
Connection
cables, M12
Lead length
2m
IP rating
IP65
Max. operating current
300mA
Body material
stainless steel
Switching frequency max
1kHz
Overall length
55mm
Thread length
48mm
Gross weight120 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IV120450
Product withdrawn from the offer
Use the specification table below to search for similar products