+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IV1205SA

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 5VDC; Iout: 200mA; SIP; THT; IV

Manufacturer: XP POWER

Manufacturer part number:
IV1205SA
TME Symbol:
IV1205SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
IV
Body dimensions
19.5x6x9.5mm
Efficiency
74%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.226 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IV1205SA
2 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 20 pcs - 7.56 USDGross price for quantities from 20 pcs - 7.56 USD
Net price for quantities from 40 pcs - 7.30 USDGross price for quantities from 40 pcs - 7.30 USD
Net price for quantities from 100 pcs - 7.00 USDGross price for quantities from 100 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs