+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IV1212S

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 12VDC; Uout2: -12VDC; SIP7

Manufacturer: XP POWER

Manufacturer part number:
IV1212S
TME Symbol:
IV1212S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SIP7
Mounting
THT
Manufacturer series
IV
Body dimensions
19.5x6x9.5mm
Efficiency
77%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
3kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IV1212S
0 in TME stock
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 10.40 USD
Net price for quantities from 10 pcs - 9.85 USDGross price for quantities from 10 pcs - 9.85 USD
Net price for quantities from 20 pcs - 9.30 USDGross price for quantities from 20 pcs - 9.30 USD
Net price for quantities from 100 pcs - 7.66 USDGross price for quantities from 100 pcs - 7.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.