+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IV1215S

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 15VDC; Uout2: -15VDC; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IV1215S
TME Symbol:
IV1215S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
SIP
Mounting
THT
Manufacturer series
IV
Body dimensions
19.5x6x9.5mm
Efficiency
77%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IV1215S
40 in TME stock
Net price for quantities from 1 pcs - 7.84 USDGross price for quantities from 1 pcs - 7.84 USD
Net price for quantities from 5 pcs - 6.97 USDGross price for quantities from 5 pcs - 6.97 USD
Net price for quantities from 20 pcs - 6.18 USDGross price for quantities from 20 pcs - 6.18 USD
Net price for quantities from 100 pcs - 5.93 USDGross price for quantities from 100 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs